Laserliner 080.840A LaserRange-Master T3 Range Finder 30m 360° Sensor

MPN
080.840A
Brand
Laserliner
EAN-13
4021563698141
Order Code
04-8870
Country of Origin
China
View Full Product Range (6)

Discontinued


The Laserliner LaserRange-Master T3, manufactured by Laserliner, measures distances up to 30 metres with high precision. This laser range finder is ideal for measuring length and distance quickly and accurately in various construction and surveying projects. It is a reliable tool for professionals requiring exact measurements in their work.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 30m
Accuracy ± 2mm
Dim (L x W x H) 100 x 35 x 23 mm
Height 23mm
Laser Category 2
Laser wavelength 650nm
Length 100mm
Max. reading range 30m
Min. reading range 0.2m
Misc Attribute 1 Laser rank master T3
Misc Attribute 2 LaserRange-Master T3
Power supply (details) 2 x 1.5 V batteries (AAA)
Weight 82g
Weight, information incl. batteries
Width 35mm

Trustpilot