Laserliner 080.985A DistanceMaster Range Finder 150m IP65 HD Camera

MPN
080.985A
Brand
Laserliner
EAN-13
4021563716289
Order Code
04-8881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £380.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner DistanceMaster LiveCam is a laser range finder with a measuring range of up to 150 metres. It provides accurate distance measurement, ideal for construction, surveying, and interior design applications. The Laserliner 080.985A is equipped with a live camera feature for enhanced visibility and precision.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 150m
Dim (L x W x H) 28 x 54 x 130 mm
Height 130mm
IP Rating IP65
Laser Category 2
Laser wavelength 635nm
Length 28mm
Max. reading range 150m
Memory 50 memory slots
Min. reading range 0.2m
Misc Attribute DistanceMaster LiveCam
Power supply (details) 3 x 1.2V HR03 (AAA) NiMH
Weight 184g
Weight, information incl. batteries
Width 54mm

Reviews

Be the first to submit a review

Trustpilot