Laserliner 080.936A DistanceMaster Compact Laser Range Finder 25m Robust

MPN
080.936A
Brand
Laserliner
EAN-13
4021563691036
Order Code
04-8872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £69.17 £58.79
10+ £57.03
50+ £56.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner DistanceMaster Compact is a laser range finder manufactured by Laserliner, capable of measuring distances up to 25 metres. Its main attributes include precise length measuring and ease of use for both professional and domestic applications. This compact device is ideal for construction, interior design, and DIY projects where accurate distance measurement is crucial.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 25m
Accuracy ± 2mm
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 110 x 43 x 27 mm
Height 27mm
Laser Category 2
Laser wavelength 650nm
Length 110mm
Max. reading range 25m
Memory 10 Values
Min. reading range 0.1m
Misc Attribute 1 Distance Master Compact
Misc Attribute 2 DistanceMaster Compact
Power supply (details) 2 x 1.5 V AAA
Weight 100g
Weight, information incl. batteries
Width 43mm

Reviews

Be the first to submit a review

Trustpilot