Laserliner 080.980A DistanceMaster Laser Range Finder 80 m Range

MPN
080.980A
Brand
Laserliner
EAN-13
4021563703661
Order Code
04-8880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £232.46 £197.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner DistanceMaster Vision is a laser range finder capable of measuring distances up to 80 metres. As a precise distance meter, it is ideal for tasks requiring accurate length measurements. This device is commonly used in construction and surveying for efficient measurement needs.
Type Laser range finder
Accuracy 2mm
Measurement Range 0.05 - 80m
Accuracy ± 2mm
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 136 x 59 x 29 mm
Height 29mm
Laser Category 2
Laser wavelength 635nm
Length 136mm
Max. reading range 80m
Min. reading range 0.05m
Misc Attribute DistanceMaster Vision
Power supply (details) 3x AAA rechargeable battery (included)
Weight 172g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot