Laserliner 080.850A LaserRange-Master T4 Pro Laser Range Finder Bluetooth 40 m

MPN
080.850A
Brand
Laserliner
EAN-13
4021563698158
Order Code
04-8871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £120.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Laserliner LaserRange-Master T4 Pro is a precise laser range finder with Bluetooth capabilities, measuring distances up to 40 meters. Manufactured by Laserliner, it provides accurate distance measurement, making it ideal for construction and interior design applications. This compact tool is perfect for professionals needing reliable length measuring solutions on-site.
Type Laser range finder
Accuracy 2mm
Measurement Range 0.2 - 40m
Accuracy ± 2mm
Dim (L x W x H) 100 x 35 x 23 mm
Height 23mm
Laser Category 2
Laser wavelength 650nm
Length 100mm
Max. reading range 40m
Min. reading range 0.2m
Misc Attribute 1 LaserRange-Master T4 Pro
Misc Attribute 2 Laser rank master T4 Pro
Power supply (details) 2 x 1.5 V batteries (AAA)
Weight 82g
Weight, information incl. batteries
Width 35mm

Reviews

Be the first to submit a review

Trustpilot