Laserliner 080.820A Laser Range Finder 20m Digital Simple Key Operation

MPN
080.820A
Brand
Laserliner
EAN-13
4021563701933
Order Code
04-8869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £37.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner 080.820A is a laser range finder designed for accurate distance measurement up to 20 meters. Manufactured by Laserliner, it is ideal for obtaining quick length measurements in home renovation projects or survey tasks. This reliable distance meter is a practical tool for builders, contractors, and DIY enthusiasts.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 20m
Dim (L x W x H) 100 x 35 x 23 mm
Functions Non-stop reading
Height 23mm
Laser Category 2
Laser wavelength 650nm
Length 100mm
Max. reading range 20m
Min. reading range 0.2m
Reading (details) Beleuchtetes 3-zeiliges Farb-LC-Display
Weight 82g
Weight, information incl. batteries
Width 35mm

Reviews

Be the first to submit a review

Trustpilot