Laserliner 080.955E CombiFinder Plus Detector Max Depth 75mm 1 Piece |
04-8874
|
|
Despatched within 4 working days - 1 in stock
|
1+ £39.80
| 1+ |
£39.80 |
| 10+ |
£38.40 |
| 50+ |
£38.25 |
Price per unit Ex VAT
|
(L x W x H) 180 x 85 x 38 mm |
38mm |
CAT I |
180mm |
|
40mm |
75mm |
|
|
180g |
|
|
incl. battery |
85mm |
Detector |
1 Year |
Laserliner 080.965E MultiFinder Plus Detector 100mm Max Depth Detection |
04-8875
|
|
Despatched within 4 working days - 7 in stock
|
1+ £70.07
Price per unit Ex VAT
|
(L x W x H) 180 x 85 x 38 mm |
38mm |
CAT IV |
180mm |
|
40mm |
100mm |
|
40mm |
230g |
|
|
incl. battery |
85mm |
Detector |
1 Year |
Laserliner 080.966A MultiFinder Pro Detector Max 100mm Depth Detection |
04-8876
|
|
Despatched same day - 2 in stockFurther 3 despatched in 4 working days
|
1+ £80.48
Price per unit Ex VAT
|
(L x W x H) 265 x 173.5 x 71.5 mm |
71.5mm |
CAT IV |
265mm |
100mm |
40mm |
100mm |
50mm |
40mm |
230g |
|
|
incl. batteries |
173.5mm |
Detector |
1 Year |
Laserliner 080.967A MultiScanner Plus Detector Metal/Wire Locator 120mm |
04-8877
|
|
Back order - 5 availableBack-order availability date - 25/11/2026
|
1+ £135.11
Price per unit Ex VAT
|
(L x W x H) 205 x 87 x 38 mm |
38mm |
CAT IV |
205mm |
120mm |
40mm |
120mm |
|
20mm |
178g |
Li-Ion 3.7V/0.3Ah battery pack |
|
incl. battery |
87mm |
Detector |
1 Year |
Laserliner 080.972E StarFinder Plus Detector Max Depth 40mm 1pc |
04-8878
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.23
Price per unit Ex VAT
|
(L x W x H) 180 x 85 x 38 mm |
38mm |
|
180mm |
40mm |
40mm |
40mm |
40mm |
40mm |
163g |
|
Visual |
incl. battery |
85mm |
Detector |
1 Year |
Laserliner 080.977A StarSensor Detector 40mm Depth Wood/Live Wires/Metal |
04-8879
|
|
|
1+ £55.46
Price per unit Ex VAT
|
(L x W x H) 52 x 140 x 74 mm |
74mm |
CAT IV |
52mm |
40mm |
20mm |
40mm |
|
40mm |
184g |
2 X 1.5V LR03 (AAA) |
|
incl. battery |
140mm |
Detector |
1 Year |