Laserliner 080.965E MultiFinder Plus Detector 100mm Max Depth Detection

MPN
080.965E
Brand
Laserliner
EAN-13
4021563730575
Order Code
04-8875
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £70.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Laserliner MultiFinder Plus 080.965E is a versatile detector capable of locating cables at depths up to 100 mm. This high-precision device is essential for detecting live wires and hidden objects in walls. Ideal for DIY enthusiasts and professionals, the cable locator ensures safe and efficient renovations.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 180 x 85 x 38 mm
Height 38mm
Insulation Test Voltage CAT IV
Length 180mm
Locating depth (live cables) 40mm
Locating depth (max.) 100mm
Locating depth (wood) 40mm
Weight 230g
Weight, information incl. battery
Width 85mm

Reviews

Be the first to submit a review

Trustpilot