Laserliner 080.972E StarFinder Plus Detector Max Depth 40mm 1pc

MPN
080.972E
Brand
Laserliner
EAN-13
4021563730568
Order Code
04-8878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £35.57 £30.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Laserliner StarFinder Plus 080.972E is a cable detector that can locate cables up to a maximum depth of 40 mm. This reliable device is perfect for identifying hidden cables in walls to enhance safety during construction projects. The Laserliner 080.972E is an essential tool for electricians and DIY enthusiasts.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 180 x 85 x 38 mm
Height 38mm
Length 180mm
Locating depth (ferrous metals) 40mm
Locating depth (live cables) 40mm
Locating depth (max.) 40mm
Locating depth (non-ferrous metals) 40mm
Locating depth (wood) 40mm
Warning type Visual
Weight 163g
Weight, information incl. battery
Width 85mm

Reviews

Be the first to submit a review

Trustpilot