Laserliner 080.955E CombiFinder Plus Detector Max Depth 75mm 1 Piece

MPN
080.955E
Brand
Laserliner
EAN-13
4021563730544
Order Code
04-8874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £46.82 £39.80
10+ £38.40
50+ £38.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner 080.955E Detector CombiFinder Plus has a maximum locating depth of 75 mm. This cable locator is ideal for detecting metal and electrical cables in walls. It is a reliable tool for renovation and construction applications.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 180 x 85 x 38 mm
Height 38mm
Insulation Test Voltage CAT I
Length 180mm
Locating depth (live cables) 40mm
Locating depth (max.) 75mm
Weight 180g
Weight, information incl. battery
Width 85mm

Reviews

Be the first to submit a review

Trustpilot