Laserliner 080.966A MultiFinder Pro Detector Max 100mm Depth Detection

MPN
080.966A
Brand
Laserliner
EAN-13
4021563703630
Order Code
04-8876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £80.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 2 despatched in 4 working days

The Laserliner 080.966A detector, manufactured by Laserliner, is designed to locate cables and other materials up to 100 mm deep. It is suitable for detecting wood, live wires, ferrous metal, and non-ferrous metal, making it versatile for various applications. This cable locator is ideal for construction and renovation projects where accurate material detection is crucial.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 265 x 173.5 x 71.5 mm
Height 71.5mm
Insulation Test Voltage CAT IV
Length 265mm
Locating depth (ferrous metals) 100mm
Locating depth (live cables) 40mm
Locating depth (max.) 100mm
Locating depth (non-ferrous metals) 50mm
Locating depth (wood) 40mm
Weight 230g
Weight, information incl. batteries
Width 173.5mm

Reviews

Be the first to submit a review

Trustpilot