Laserliner 080.977A StarSensor Detector 40mm Depth Wood/Live Wires/Metal

MPN
080.977A
Brand
Laserliner
EAN-13
4021563719457
Order Code
04-8879
Country of Origin
USA
View Full Product Range (6)

Discontinued


The Laserliner StarSensor 150 is a cable detector capable of locating objects at a maximum depth of 40 mm. The Laserliner 080.977A Detector is suitable for detecting wood, live wires, and ferrous metal. This device is typically used for ensuring safety and accuracy in construction and renovation projects.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 52 x 140 x 74 mm
Height 74mm
Insulation Test Voltage CAT IV
Length 52mm
Locating depth (ferrous metals) 40mm
Locating depth (live cables) 20mm
Locating depth (max.) 40mm
Locating depth (wood) 40mm
Power supply (details) 2 X 1.5V LR03 (AAA)
Weight 184g
Weight, information incl. battery
Width 140mm

Trustpilot