Laserliner 080.967A MultiScanner Plus Detector Metal/Wire Locator 120mm

MPN
080.967A
Brand
Laserliner
EAN-13
4021563719433
Order Code
04-8877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £135.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 07/10/2026

The Laserliner 080.967A MultiScanner Plus is a versatile detector, capable of locating objects up to a maximum depth of 120 mm. It is suitable for detecting ferrous and non-ferrous metals, wood, plastic, and live wires. This cable detector is ideal for construction and renovation projects where identifying hidden materials is essential.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 205 x 87 x 38 mm
Height 38mm
Insulation Test Voltage CAT IV
Length 205mm
Locating depth (ferrous metals) 120mm
Locating depth (live cables) 40mm
Locating depth (max.) 120mm
Locating depth (wood) 20mm
Power supply (details) Li-Ion 3.7V/0.3Ah battery pack
Weight 178g
Weight, information incl. battery
Width 87mm

Reviews

Be the first to submit a review

Trustpilot