Laserliner 036.710A PocketCross-Laser 2G Green Self-Levelling Cross Laser

MPN
036.710A
Brand
Laserliner
EAN-13
4021563725212
Order Code
04-8850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £123.32
10+ £120.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Laserliner PocketCross-Laser 2G is a self-levelling cross line laser ideal for accurate level measurements. Manufactured by Laserliner, this device is model number 036.710A and is perfect for alignment tasks in construction and decoration. It projects highly visible lines for precise layout and balancing tasks.
Type Cross line laser
Accuracy ± 0.3 mm/m
Accuracy (+/-) 0.3mm/m
Auto-adjustment Range (+/-) 3.5°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 60 x 91 x 82 mm
Height 82mm
Laser Category 2
Laser Colour Green
Length 60mm
Misc Attribute PocketCross-Laser 2g
Operating Time (battery-powered) 15h
Power Supply Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh
Visible beam length 55m
Weight 334g
Weight, information incl. rechargeable battery
Width 91mm

Reviews

Be the first to submit a review

Trustpilot