Laserliner 036.710A PocketCross-Laser 2G Green Self-Levelling Cross Laser |
04-8850
|
|
Back order - 5 availableBack-order availability date - 04/12/2026
|
1+ £123.32
Price per unit Ex VAT
|
± 0.3 mm/m |
0.3mm/m |
3.5° |
(L x W x H) 60 x 91 x 82 mm |
82mm |
|
Green |
PocketCross-Laser 2g |
15h |
|
60mm |
Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh |
55m |
334g |
incl. rechargeable battery |
91mm |
Cross line laser |
Manufacturer's standards (no certificate) |
2 |
Laserliner 036.713A PocketCross-Laser 2G Set Green Self-Levelling Cross-Line |
04-8851
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £210.90
Price per unit Ex VAT
|
± 0.2 mm/m |
0.2mm/m |
4° |
(L x W x H) 60 x 91 x 82 mm |
82mm |
|
Green |
PocketCross-Laser 2G Set 150cm |
15h |
|
60mm |
Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh |
55m |
334g |
incl. rechargeable battery |
91mm |
Cross line laser |
Manufacturer's standards (no certificate) |
2 |
Laserliner 081.081E EasyCross-Laser Green Set Self-levelling Cross Line |
04-8882
|
|
Despatched within 4 working days - 6 in stock
|
1+ £81.11
Price per unit Ex VAT
|
0.5mm |
0.5mm |
3° |
|
|
|
Green |
EasyCross-Laser Green Set |
approx. 5h |
|
|
3x AAA battery |
40m |
202g |
incl. batteries |
|
Cross line laser |
Manufacturer's standards (no certificate) |
2 |
Laserliner 081.082E EasyCross-Laser Self-Levelling Cross Line Laser |
04-8883
|
|
Despatched within 4 working days - 8 in stock
|
1+ £64.50
Price per unit Ex VAT
|
0.5mm |
0.5mm |
3° |
|
|
|
|
EasyCross-Laser Work Set |
approx. 5h |
1/4" |
|
3x AAA battery |
40m |
202g |
incl. batteries |
|
Cross line laser |
Manufacturer's standards (no certificate) |
2 |
Laserliner 081.114A SmartCross-Laser Set with Tripod 8 m Range 5° Self-Levelling |
04-8885
|
|
|
1+ £87.07
Price per unit Ex VAT
|
|
|
5° |
|
|
8m |
|
SmartCross-Laser Set 150cm |
15 hours. |
1/4" |
|
|
8m |
|
|
|
Cross line laser |
Manufacturer's standards (no certificate) |
2 |