Laser Components 3022168 Laser module Cross Red 3 mW LC-LMP-635-245-03-A |
19-2333
|
|
Despatched within 4 working days - 1 in stock
|
1+ £61.82
Price per unit Ex VAT
|
1 |
3mW |
10° |
|
11mm |
(Ø x L) 11 mm x 19 mm |
Cross |
19mm |
3.3V DC |
2.5V DC |
45mA |
|
Laser module |
Not Specified |
635nm |
50mm |
Red |
Selectable focus |
50°C |
50°C |
Laser Components 3022170 Laser module Cross Red 3mW LC-LMP-635-249-03-A |
19-2334
|
|
Despatched within 4 working days - 8 in stock
|
1+ £58.24
Price per unit Ex VAT
|
1 |
3mW |
45° |
|
11mm |
(Ø x L) 11 mm x 19 mm |
Cross |
19mm |
3.3V DC |
2.5V DC |
45mA |
|
Laser module |
Not Specified |
635nm |
50mm |
Red |
Selectable focus |
50°C |
50°C |
Laser Components 3022171 Laser module Line Red 3 mW 3 m LC-LMP-635-283-03-A |
19-2336
|
|
Despatched within 4 working days - 3 in stock
|
1+ £58.22
Price per unit Ex VAT
|
1 |
3mW |
20° |
|
11mm |
(Ø x L) 11 mm x 19 mm |
Line |
19mm |
3.3V DC |
2.5V DC |
45mA |
|
Laser module |
Not Specified |
635nm |
50mm |
Red |
Selectable focus |
50°C |
50°C |
Laser Components 3022172 Laser module Line Red 3 mW |
19-2337
|
|
Despatched within 4 working days - 9 in stock
|
1+ £58.24
Price per unit Ex VAT
|
1 |
3mW |
45° |
|
11mm |
(Ø x L) 11 mm x 19 mm |
Line |
19mm |
3.3V DC |
2.5V DC |
45mA |
|
Laser module |
Not Specified |
635nm |
50mm |
Red |
Selectable focus |
50°C |
50°C |
Laser Components 3027613 Laser module Line Red 7 mW ILM 12F-L -635-7-35-F |
19-2342
|
|
Despatched within 4 working days - 12 in stock
|
1+ £179.73
Price per unit Ex VAT
|
2 |
7mW |
35° |
1mrad |
12mm |
(Ø x L) 12 mm x 68 mm |
Line |
68mm |
30V DC |
4.5V DC |
50mA |
4.5 - 30 V DC |
Laser module |
Not Specified |
635nm |
50mm |
Red |
Selectable focus |
50°C |
50°C |