Laser Components 3022172 Laser module Line Red 3 mW

MPN
3022172
EAN-13
4064161274713
Order Code
19-2337
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £68.52 £58.24
10+ £55.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Laser Components 3022172 is a precision-engineered laser module designed to emit a red line with a power output of 3 mW. This advanced semiconductor laser, identified as model LC-LMP-635-287-03-A, employs solid state technology to achieve light amplification by stimulated emission of radiation, ensuring enhanced reliability and stability. Certified in compliance with standards such as EN 60825-1 and VDE 0837, it leverages polarised light for optimal performance. This component is commonly utilised in engineering applications that require precise alignment, surveying, or industrial imaging, where exacting accuracy and dependable light sources are critical.
Type Laser module
Laser Class 1
Operating Distance Not Specified
Wavelength 635nm
Optical Power 3mW
Angular Aperture 45°
Clearance 50mm
Colour Red
Diameter 11mm
Dimensions (Ø x L) 11 mm x 19 mm
Emission characteristics Line
Focus properties Selectable focus
Length 19mm
Max. operating voltage 3.3V DC
Max. temperature 50°C
Maximum Temperature 50°C
Min. operating voltage 2.5V DC
Min. temperature 0°C
Operating Current 45mA

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot