Laser Components 3027613 Laser module Line Red 7 mW ILM 12F-L -635-7-35-F

MPN
3027613
EAN-13
2050005638737
Order Code
19-2342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £207.76 £179.73
10+ £172.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Laser Components 3027613, ILM 12F-L-635-7-35-F, is a precision-engineered laser module designed for advanced applications in laser technology. This device emits red light at a wavelength of 635 nm with a power output of 7 mW, utilising semiconductor laser technology to provide a reliable and coherent beam. Designed in compliance with safety standards such as IEC 60825-1 and VDE 0837, the module ensures secure operation in professional settings. With its solid state construction, the laser module delivers polarised light suitable for precise measurement and alignment tasks in fields such as robotics, photonics research, and various industrial applications. The integration of a compact design allows for easy incorporation into existing systems and instruments, where line projection is required.
Type Laser module
Laser Class 2
Operating Distance Not Specified
Wavelength 635nm
Optical Power 7mW
Angular Aperture 35°
Beam divergence 1mrad
Clearance 50mm
Colour Red
Diameter 12mm
Dimensions (Ø x L) 12 mm x 68 mm
Emission characteristics Line
Focus properties Selectable focus
Length 68mm
Max. operating voltage 30V DC
Max. temperature 50°C
Maximum Temperature 50°C
Min. operating voltage 4.5V DC
Min. temperature 0°C
Operating Current 50mA
Operating Voltage 4.5 - 30 V DC

Reviews

Be the first to submit a review

Accessories


Trustpilot