Laser Components 3022170 Laser module Cross Red 3mW LC-LMP-635-249-03-A

MPN
3022170
EAN-13
4064161274690
Order Code
19-2334
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £68.52 £58.24
10+ £55.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Laser Components 3022170, LC-LMP-635-249-03-A, is a laser module designed for precision applications, emitting a red laser beam with a power output of 3 mW. This advanced module utilises semiconductor laser technology, characterised by its solid-state construction and the generation of light through the process of light amplification by stimulated emission of radiation. It is an ideal component for systems requiring polarised light and is compliant with the EN 60825-1 safety standards, ensuring safe operation in accordance with industry regulations. Typically employed in a range of engineering environments, this laser module is suitable for tasks involving alignment, positioning, and measurement in both laboratory and industrial settings. Its integration into devices adhering to VDE 0837 standards reflects its robustness and reliability in demanding technical environments.
Type Laser module
Laser Class 1
Operating Distance Not Specified
Wavelength 635nm
Optical Power 3mW
Angular Aperture 45°
Clearance 50mm
Colour Red
Diameter 11mm
Dimensions (Ø x L) 11 mm x 19 mm
Emission characteristics Cross
Focus properties Selectable focus
Length 19mm
Max. operating voltage 3.3V DC
Max. temperature 50°C
Maximum Temperature 50°C
Min. operating voltage 2.5V DC
Min. temperature 0°C
Operating Current 45mA

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot