Laser Components 3022168 Laser module Cross Red 3 mW LC-LMP-635-245-03-A

MPN
3022168
EAN-13
4064161274683
Order Code
19-2333
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £68.52 £61.82
10+ £58.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Laser Components 3022168, LC-LMP-635-245-03-A, is a laser module distinguished by its emission of cross-patterned red light at a power output of 3 mW. This module utilises advanced laser technology, specifically light amplification by stimulated emission of radiation, and is based on semiconductor laser design. It complies with safety standards such as IEC 60825-1 and VDE 0837, ensuring reliable performance and safety. The laser's solid-state construction supports its use in a variety of engineering applications, including precision alignment, machine vision systems, and optical metrology, where polarised light and accurate beam shaping are crucial.
Type Laser module
Laser Class 1
Operating Distance Not Specified
Wavelength 635nm
Optical Power 3mW
Angular Aperture 10°
Clearance 50mm
Colour Red
Diameter 11mm
Dimensions (Ø x L) 11 mm x 19 mm
Emission characteristics Cross
Focus properties Selectable focus
Length 19mm
Max. operating voltage 3.3V DC
Max. temperature 50°C
Maximum Temperature 50°C
Min. operating voltage 2.5V DC
Min. temperature 0°C
Operating Current 45mA

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot