Laser Components 3022171 Laser module Line Red 3 mW 3 m LC-LMP-635-283-03-A

MPN
3022171
EAN-13
4064161274706
Order Code
19-2336
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £68.49 £58.22
10+ £55.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Laser Components 3022171, also known by its part number LC-LMP-635-283-03-A, is a high-precision laser module engineered for applications requiring consistent red line projection at a power output of 3 mW. This solid-state semiconductor laser takes advantage of advanced laser technology that utilises light amplification by stimulated emission of radiation to deliver precise and uniform illumination over its designated range. Engineered in accordance with safety standards such as IEC 60825-1 and VDE 0837, it ensures compliance with stringent safety protocols. Its capability to emit polarised light makes it suitable for various engineering applications, including alignment tasks, machine vision systems, and optical sensor fields, where precise linear laser guidance is essential.
Type Laser module
Laser Class 1
Operating Distance Not Specified
Wavelength 635nm
Optical Power 3mW
Angular Aperture 20°
Clearance 50mm
Colour Red
Diameter 11mm
Dimensions (Ø x L) 11 mm x 19 mm
Emission characteristics Line
Focus properties Selectable focus
Length 19mm
Max. operating voltage 3.3V DC
Max. temperature 50°C
Maximum Temperature 50°C
Min. operating voltage 2.5V DC
Min. temperature 0°C
Operating Current 45mA

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot