LAPP 53112000 SKINTOP MS-M12 Brass Cable Gland 3-7mm M12 |
49-1191
|
|
Available to back orderBack-order availability date - 12/11/2026
|
2+ £1.27
Price per unit Ex VAT
|
M12 |
No |
3 - 7mm |
No |
No |
No |
No |
No |
No |
17.6mm |
No |
Brass |
Straight |
No |
Other |
12 |
1.5mm |
IP68 (up to 5 bar) |
No |
No |
LAPP 53112010 SKINTOP MS-M16 Brass Cable Gland 4.5-10mm M16 |
49-1192
|
|
Despatched same day - 80 in stockAdditional quantity lead time 7 days
|
1+ £2.05
Price per unit Ex VAT
|
M16 |
No |
4.5 - 10mm |
No |
No |
No |
No |
No |
No |
22mm |
No |
Brass |
Straight |
No |
Other |
16 |
1.5mm |
|
No |
No |
LAPP 53112020 SKINTOP MS-M20 Brass Cable Gland 7-13mm M20 |
49-1193
|
|
Despatched within 4 working days - 195 in stock
|
1+ £4.27
Price per unit Ex VAT
|
M20 |
No |
7 - 13mm |
No |
No |
No |
No |
No |
No |
26.4mm |
No |
Brass |
Straight |
No |
Other |
20 |
1.5mm |
|
No |
No |
LAPP 53112030 SKINTOP MS-M25 Brass Cable Gland 9-17mm M25 |
49-1194
|
|
Despatched within 4 working days - 199 in stock
|
1+ £6.04
Price per unit Ex VAT
|
M25 |
No |
9 - 17mm |
No |
No |
No |
No |
No |
No |
31.9mm |
No |
Brass |
Straight |
No |
Other |
25 |
1.5mm |
|
No |
No |
LAPP 53112040 SKINTOP MS-M32 Brass Cable Gland 11-21mm M32 |
49-1195
|
|
Despatched within 4 working days - 72 in stock
|
1+ £13.23
Price per unit Ex VAT
|
M32 |
|
11 - 21mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
LAPP 53112050 SKINTOP MS-M40 Brass Cable Gland 19-28mm M40 |
49-1204
|
|
Despatched within 4 working days - 40 in stock
|
1+ £13.97
Price per unit Ex VAT
|
M40 |
No |
19 - 28mm |
No |
No |
No |
No |
No |
No |
49.5mm |
No |
Brass |
Straight |
No |
Other |
40 |
1.5mm |
|
No |
No |
LAPP 53112110 SKINTOP MSR-M16 Brass Cable Gland 2-7mm M16 |
49-1197
|
|
Despatched within 4 working days - 74 in stock
|
1+ £4.79
Price per unit Ex VAT
|
M16 |
No |
|
No |
No |
No |
No |
No |
No |
22mm |
No |
Brass |
Straight |
No |
Other |
16 |
1.5mm |
|
No |
No |