LAPP 53112000 SKINTOP MS-M12 Brass Cable Gland 3-7mm M12

Image Representative of Range

LAPP 53112000 SKINTOP MS-M12 Brass Cable Gland 3-7mm M12

MPN
53112000
Brand
LAPP
Order Code
49-1191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

This SKINTOP® MS-M12 is a nickel-plated brass cable gland with metric connecting thread and combines high quality regarding consistency and reliability. It has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.


  • Those versatile brass screw connection with metric connecting thread
  • IP69K
  • Clamping range diameter: 3 - 7mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M12
  • Temperature range: -30ºC to +100ºC
  • Type: MS-M12X1.5

Note: Locknut not included.

Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 3 - 7mm
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 17.6mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 12
Pitch thread 1.5mm
Protection Type IP68 (up to 5 bar)
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 3.5mm - 7mm
Surface protection Nickel-plated
Thread Length 6.5mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 16mm

Reviews

Be the first to submit a review

Trustpilot