LAPP 53112010 SKINTOP MS-M16 Brass Cable Gland 4.5-10mm M16

MPN
53112010
Brand
LAPP
Order Code
49-1192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £2.58 £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 80 in stockAdditional quantity lead time 7 days

This SKINTOP® MS-M16 is a nickel-plated brass cable gland with metric connecting thread and combines high quality regarding consistency and reliability. It has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.


  • The versatile brass screwed gland with metric connection thread.
  • Clamping range diameter: 4.5 - 10mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M16
  • Temperature range: -30ºC to +100ºC
  • Type: MS-M16X1.5

Note: Locknut not included.

Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 4.5 - 10mm
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 22mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 16
Pitch thread 1.5mm
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 4.5mm - 10mm
Surface protection Nickel-plated
Thread Length 7mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 20mm

Reviews

Be the first to submit a review

Trustpilot