LAPP 53112030 SKINTOP MS-M25 Brass Cable Gland 9-17mm M25

Image Representative of Range

LAPP 53112030 SKINTOP MS-M25 Brass Cable Gland 9-17mm M25

MPN
53112030
Brand
LAPP
EAN-13
2050000168246
Order Code
49-1194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

This SKINTOP® MS-M25 is a nickel-plated brass cable gland with metric connecting thread and combines high quality regarding consistency and reliability. It has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.


  • The versatile brass screwed gland with metric connection thread.
  • Clamping range diameter: 9 - 17mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M25
  • Temperature range: -30ºC to +100ºC
  • Type: MS-M25X1.5

Please Note: Locknut not included.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 9 - 17mm
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 31.9mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 25
Pitch thread 1.5mm
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 9mm - 17mm
Surface protection Nickel-plated
Thread Length 8mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 29mm

Reviews

Be the first to submit a review

Trustpilot