LAPP 53112040 SKINTOP MS-M32 Brass Cable Gland 11-21mm M32

Image Representative of Range

LAPP 53112040 SKINTOP MS-M32 Brass Cable Gland 11-21mm M32

MPN
53112040
Brand
LAPP
Order Code
49-1195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

This SKINTOP® MS-M32 is a nickel-plated brass cable gland with metric connecting thread and combines high quality regarding consistency and reliability. It has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.


  • The versatile brass screwed gland with metric connection thread.
  • Clamping range diameter: 11 - 21mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M32
  • Temperature range: -30ºC to +100ºC
  • Type: MS-M32X1.5

Please Note: Locknut not included.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamping range diameter 11 - 21mm
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot