LAPP 602429 green, partially insulated ferrule 100 pcs

LAPP Brand: LAPP
Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size mm2 Number of Entries Maximum Wire Size AWG Insulation Type
LAPP 61721980 green, partially insulated ferrule 100 pcs
LAPP 61721980 green, partially insulated ferrule 100 pcs
Standard range
Order code: 67-5958
MPN: 61721980

Despatched within 4 working days - 8 in stock
1+ £5.45
10+ £5.02
100+ £4.85
Price per unit Ex VAT
Green 16mm² 2 2 Insulated Ferrule
LAPP 61721960 10 mm² ivory partially insulated halogen-free 100 pcs
LAPP 61721960 10 mm² ivory partially insulated halogen-free 100 pcs
Standard range
Order code: 67-5957
MPN: 61721960

Despatched within 4 working days - 5 in stock
1+ £3.43
Price per unit Ex VAT
Ivory 10mm² 1 8 Insulated Ferrule
LAPP 61721940 6mm² black 100pcs halogen-free insulated wire sleeves
LAPP 61721940 6mm² black 100pcs halogen-free insulated wire sleeves
Standard range
Order code: 67-5959
MPN: 61721940

Despatched within 4 working days - 9 in stock
2+ £3.30
Price per unit Ex VAT
Black 6mm² 1 10 Insulated Ferrule
LAPP 61721869 0.34mm² turquoise 500 pcs halogen-free CSA certified
LAPP 61721869 0.34mm² turquoise 500 pcs halogen-free CSA certified
Standard range
Order code: 67-5956
MPN: 61721869

Despatched within 4 working days - 12 in stock
1+ £9.83
10+ £8.92
100+ £8.66
Price per unit Ex VAT
Turquoise 0.34mm² 1 24 Insulated Ferrule
LAPP 61721867 0.25mm² blue 500pcs halogen-free DIN colour code
LAPP 61721867 0.25mm² blue 500pcs halogen-free DIN colour code
Standard range
Order code: 67-5955
MPN: 61721867

Despatched within 4 working days - 16 in stock
1+ £10.21
10+ £9.27
100+ £8.99
Price per unit Ex VAT
Blue 0.25mm² 1 24 Insulated Ferrule

Trustpilot