LAPP 61721980 green, partially insulated ferrule 100 pcs

MPN
61721980
Brand
LAPP
EAN-13
4044773207422
Order Code
67-5958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.02
100+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Insulated
Colour Green
Maximum Wire Size mm2 16mm²
Number of Entries 2
Maximum Wire Size AWG 2
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot