LAPP 61721867 0.25mm² blue 500pcs halogen-free DIN colour code

Image Representative of Range

LAPP 61721867 0.25mm² blue 500pcs halogen-free DIN colour code

MPN
61721867
Brand
LAPP
EAN-13
4044773208023
Order Code
67-5955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.21
10+ £9.27
100+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Insulated
Colour Blue
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Maximum Wire Size AWG 24
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot