LAPP 61721960 10 mm² ivory partially insulated halogen-free 100 pcs

MPN
61721960
Brand
LAPP
EAN-13
4044773207606
Order Code
67-5957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Insulated
Colour Ivory
Maximum Wire Size mm2 10mm²
Number of Entries 1
Maximum Wire Size AWG 8
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot