LAPP 61721869 0.34mm² turquoise 500 pcs halogen-free CSA certified

Image Representative of Range

LAPP 61721869 0.34mm² turquoise 500 pcs halogen-free CSA certified

MPN
61721869
Brand
LAPP
EAN-13
4044773207880
Order Code
67-5956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.10 £9.83
10+ £8.92
100+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Insulated
Colour Turquoise
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Maximum Wire Size AWG 24
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot