LAPP 61721940 6mm² black 100pcs halogen-free insulated wire sleeves

MPN
61721940
Brand
LAPP
EAN-13
4044773207644
Order Code
67-5959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows. .
Insulation Insulated
Colour Black
Maximum Wire Size mm2 6mm²
Number of Entries 1
Maximum Wire Size AWG 10
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot