LAPP 1600252/50 Connection cable 3x0.75mm² Black 50m, rubber |
67-6012
|
|
Despatched within 4 working days - 8 in stock
|
1+ £63.50
Price per unit Ex VAT
|
Black |
3 |
Not Applicable |
50m |
0.75mm² |
Rubber (R) |
Copper |
Stranded Copper |
|
60°C |
|
-25°C |
|
450/750V |
|
|
|
Connection cable |
|
|
LAPP 1600252/100 cable H05RN-F 3x0.75mm² 100m rubber, flame-resistant |
67-6011
|
|
Despatched within 4 working days - 4 in stock
|
1+ £123.33
Price per unit Ex VAT
|
Black |
3 |
Not Applicable |
100m |
0.75mm² |
Rubber (R) |
Copper |
Stranded Copper |
|
60°C |
|
-25°C |
|
450/750V |
|
|
|
Connection cable |
|
|
LAPP 1600253/1 cable H05RN-F 3x1mm² Black, ozone and flame-resistant |
67-5892
|
|
Despatched within 4 working days - 370 in stock
|
5+ £1.20
Price per unit Ex VAT
|
Black |
3 |
Not Applicable |
Sold Per Metre |
1mm² |
Rubber (R) |
Copper |
Stranded Copper |
|
60°C |
|
-25°C |
|
450/750V |
|
|
|
|
|
|
LAPP 1708002/250 alarm cable J-Y(ST)Y 2x2x0.8mm Red 250m for fixed use |
67-6048
|
|
Back order - 7 availableBack-order availability date - 18/11/2026
|
1+ £153.73
Price per unit Ex VAT
|
Red |
4 |
Not Specified |
250m |
0.8mm |
PVC |
|
Finely stranded |
10 x external dia., when permanently installed |
|
10 |
|
7mm |
|
Single-wire |
No |
+70°C |
J-Y(ST)Y...LG 2X2X0,8 BMK |
+50°C |
-30°C |
LAPP 1600250/100 H05RN-F 2x0.75mm² Black Ozone/Flame-Resistant 100m |
67-6010
|
|
Despatched within 4 working days - 2 in stock
|
1+ £101.50
Price per unit Ex VAT
|
Black |
2 |
Not Applicable |
100m |
0.75mm² |
Rubber (R) |
Copper |
Stranded Copper |
|
60°C |
|
-25°C |
|
450/750V |
|
|
|
Connection cable |
|
|