LAPP 1708002/250 alarm cable J-Y(ST)Y 2x2x0.8mm Red 250m for fixed use

MPN
1708002/250
Brand
LAPP
EAN-13
4044774748252
Order Code
67-6048
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £153.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 18/11/2026

The red installation cable is used for signal transmission and is laid fixed on or under plaster in dry and damp rooms.
Colour Red
Number of Cores 4
Conductor Cross Section 0.8mm
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PVC
Length 250m
Bend radius 10 x external dia., when permanently installed
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 7mm
Core layout Single-wire
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage (not for heavy current applications) 300V
Shielded Yes
Sold by Metre No
Standards In accordance with VDE 0815
Temperature Range Fixed laid: -40 - +70°C
Twisted pair cabling (part 1) Yes (1)
Type J-Y(ST)Y...LG 2X2X0,8 BMK

Reviews

Be the first to submit a review

Trustpilot