LAPP 1600253/1 cable H05RN-F 3x1mm² Black, ozone and flame-resistant

MPN
1600253/1
Brand
LAPP
EAN-13
2050000206573
Order Code
67-5892
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

Medium Rubber hose wires for use on handheld devices with and light workshop devices with medium usage in dry and damp rooms as well as outdoors. Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1mm²
Conductor Material Copper
Conductor Stranding Stranded Copper
Maximum Temperature 60°C
Min. temperature -25°C
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot