LAPP 1600252/100 cable H05RN-F 3x0.75mm² 100m rubber, flame-resistant

MPN
1600252/100
Brand
LAPP
EAN-13
4044774649627
Order Code
67-6011
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £123.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Medium Rubber hose wires for use on handheld devices with and light workshop devices with medium usage in dry and damp rooms as well as outdoors. Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 0.75mm²
Conductor Material Copper
Conductor Stranding Stranded Copper
Maximum Temperature 60°C
Min. temperature -25°C
Type Connection cable
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot