LAPP 1600252/50 Connection cable 3x0.75mm² Black 50m, rubber

MPN
1600252/50
Brand
LAPP
EAN-13
4044774649610
Order Code
67-6012
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £63.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Medium Rubber hose wires for use on handheld devices with and light workshop devices with medium usage in dry and damp rooms as well as outdoors. Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 0.75mm²
Conductor Material Copper
Conductor Stranding Stranded Copper
Maximum Temperature 60°C
Min. temperature -25°C
Type Connection cable
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot