KYOCERA/AVX 601010 Carbon film pot linear 0.1 W 100 Ohm 210 Degrees 1 pc |
16-6896
|
|
Despatched within 4 working days - 260 in stock
|
20+ £0.226
Price per unit Ex VAT
|
100Ω |
5mm |
(L x W x H) 7.5 x 5 x 7.6 mm |
7.6mm |
7.5mm |
top |
5mm |
Carbon film pot |
0.3% |
0.1W |
Pins |
1 |
50V |
210° |
6.5mm |
linear |
KYOCERA/AVX 601015 Carbon film pot linear 0.1 W 500 Ω 210° 1 pc Trimmers |
16-6897
|
|
Despatched within 4 working days - 54 in stock
|
20+ £0.208
Price per unit Ex VAT
|
500Ω |
5mm |
(L x W x H) 7.5 x 5 x 7.6 mm |
7.6mm |
7.5mm |
top |
5mm |
Carbon film pot |
0.3% |
0.1W |
Pins |
1 |
50V |
210° |
6.5mm |
linear |
KYOCERA/AVX 601020 Carbon film pot linear 0.1 W 1 kΩ 210° 1 pc(s) |
16-6898
|
|
Despatched within 4 working days - 337 in stock
|
20+ £0.286
Price per unit Ex VAT
|
1kΩ |
5mm |
(L x W x H) 7.5 x 5 x 7.6 mm |
7.6mm |
7.5mm |
top |
5mm |
Carbon film pot |
0.3% |
0.1W |
Pins |
1 |
50V |
210° |
6.5mm |
linear |
KYOCERA/AVX 601027 Carbon film pot linear 0.1 W 5 kΩ 210° trimmer |
16-6899
|
|
Despatched within 4 working days - 2,328 in stock
|
20+ £0.225
Price per unit Ex VAT
|
5kΩ |
5mm |
(L x W x H) 7.5 x 5 x 7.6 mm |
7.6mm |
7.5mm |
top |
5mm |
Carbon film pot |
0.3% |
0.1W |
Pins |
1 |
50V |
210° |
6.5mm |
linear |
KYOCERA/AVX 601040 Carbon film pot linear 0.1W 100kΩ 210° 1 piece Trimmers |
16-6900
|
|
|
20+ £0.209
Price per unit Ex VAT
|
100kΩ |
5mm |
(L x W x H) 7.5 x 5 x 7.6 mm |
7.6mm |
7.5mm |
top |
5mm |
Carbon film pot |
0.3% |
0.1W |
Pins |
1 |
50V |
210° |
6.5mm |
linear |
KYOCERA/AVX 611050 Carbon film pot linear 0.1 W 1 MΩ 210° 1 pc Trimmers |
16-6902
|
|
Despatched within 4 working days - 451 in stock
|
20+ £0.245
Price per unit Ex VAT
|
1MΩ |
2.5mm |
(L x W x H) 4 x 6.5 x 8 mm |
8mm |
4mm |
side |
6.5mm |
Carbon film pot |
0.3% |
0.1W |
Pins |
1 |
50V |
210° |
6.5mm |
linear |