KYOCERA/AVX 601040 Carbon film pot linear 0.1W 100kΩ 210° 1 piece Trimmers

MPN
601040
Brand
KYOCERA/AVX
EAN-13
2050008936519
Order Code
16-6900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

KYOCERA/AVX 601040 is a carbon film potentiometer with a linear resistance characteristic, offering a resistance of 100 kiloohms and a power rating of 0.1 watt. The device features a rotational angle of 210 degrees, allowing for precise adjustments in electronic circuits. Ideally suited for applications requiring variable resistance settings, such as in analogue signal processing or calibrating and tuning circuits, this trimmer potentiometer ensures reliable performance in small electronic devices. As an updated model, identified by alternate description 2827014, it excels in environments where space and efficiency are critical. With KYOCERA/AVX's commitment to quality, this component delivers consistent electronic control in a compact format.
Type Carbon film pot
Resistance 100kΩ
Tolerance 0.3%
Power Rating 0.1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 50V
Dimensions (L x W x H) 7.5 x 5 x 7.6 mm
Height 7.6mm
Length 7.5mm
Mechanical Angle 210°
Operation type top
Outside Diameter 6.5mm
Resistance characteristic linear
Width 5mm

Reviews

Be the first to submit a review

Trustpilot