KYOCERA/AVX 601010 Carbon film pot linear 0.1 W 100 Ohm 210 Degrees 1 pc

MPN
601010
Brand
KYOCERA/AVX
EAN-13
2050008928880
Order Code
16-6896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

KYOCERA/AVX 601010 is from the renowned manufacturer, designed as a carbon film potentiometer featuring a linear taper. This component, also known as part number 2827010, is characterised by a resistance value of 100 ohms and a power rating of 0.1 watts, making it suitable for applications requiring precise control of electrical resistance with limited power dissipation. The potentiometer offers a total rotational angle of 210 degrees, providing smooth and accurate adjustments. Typically used in devices where signal or current conditioning is necessary, such as audio equipment, instrumentation, and variable resistor applications in circuit design, its straightforward implementation ensures reliability and ease of integration into electronic systems.
Type Carbon film pot
Resistance 100Ω
Tolerance 0.3%
Power Rating 0.1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 50V
Dimensions (L x W x H) 7.5 x 5 x 7.6 mm
Height 7.6mm
Length 7.5mm
Mechanical Angle 210°
Operation type top
Outside Diameter 6.5mm
Resistance characteristic linear
Width 5mm

Reviews

Be the first to submit a review

Trustpilot