KYOCERA/AVX 601027 Carbon film pot linear 0.1 W 5 kΩ 210° trimmer

MPN
601027
Brand
KYOCERA/AVX
EAN-13
2050008936502
Order Code
16-6899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,366 in stock

KYOCERA/AVX 601027 is a carbon film potentiometer recognised by its linear taper function, with a resistance value of 5 kO and a power rating of 0.1 watts. This trimmer potentiometer offers a 210-degree adjustment range, providing precise resistance calibration crucial in various electronic circuits. As , it can be identified by its alternate description 2827013. Engineers might utilise this component in applications requiring manual adjustment of voltage in amplifiers, calibration equipment, or voltage dividers, where a reliable and stable resistance setting is essential. Manufactured by KYOCERA/AVX, the component is designed to ensure consistent performance in diverse electronic applications.
Type Carbon film pot
Resistance 5kΩ
Tolerance 0.3%
Power Rating 0.1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 50V
Dimensions (L x W x H) 7.5 x 5 x 7.6 mm
Height 7.6mm
Length 7.5mm
Mechanical Angle 210°
Operation type top
Outside Diameter 6.5mm
Resistance characteristic linear
Width 5mm

Reviews

Be the first to submit a review

Trustpilot