KYOCERA/AVX 611050 Carbon film pot linear 0.1 W 1 MΩ 210° 1 pc Trimmers

MPN
611050
Brand
KYOCERA/AVX
EAN-13
2050008936526
Order Code
16-6902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

KYOCERA/AVX 611050 is a high-precision carbon film potentiometer designed for applications requiring linear characteristics and fine control over resistance. With an electrical power rating of 0.1 watts, this trimmer offers a resistance value of 1 megohm and supports an adjustment range of 210 degrees, making it suitable for precise tuning in circuits. Typically utilised in audio equipment, measurement devices, and other electronic applications where accurate resistance adjustment is necessary, the component contributes to reliability and efficiency in control systems. The part, also known by alternate description 2827015 - KYOCERA/AVX 611050, embodies robust engineering tailored for both and existing projects requiring dependable performance.
Type Carbon film pot
Resistance 1MΩ
Tolerance 0.3%
Power Rating 0.1W
Connection Pins
Content 1
Cross Section 2.5mm
Cut-off Voltage 50V
Dimensions (L x W x H) 4 x 6.5 x 8 mm
Height 8mm
Length 4mm
Mechanical Angle 210°
Operation type side
Outside Diameter 6.5mm
Resistance characteristic linear
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot