KYOCERA/AVX 601015 Carbon film pot linear 0.1 W 500 Ω 210° 1 pc Trimmers

MPN
601015
Brand
KYOCERA/AVX
EAN-13
2050008936489
Order Code
16-6897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.208
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

KYOCERA/AVX 601015 is a carbon film potentiometer that represents the product category with an alternate description of 2827011 - KYOCERA/AVX 601015. This trimmer potentiometer offers a linear taper and a resistance value of 500 ohms. It is designed to handle a power rating of 0.1 watts with a total mechanical rotation of 210 degrees. Typical applications for this type of trimmer include fine-tuning and calibration tasks in electronic circuits, such as those found in audio equipment, communication devices, and instrumentation systems. Its precise adjustability and reliable performance make it suitable for use where consistent, variable resistance is required in a compact form factor.
Type Carbon film pot
Resistance 500Ω
Tolerance 0.3%
Power Rating 0.1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 50V
Dimensions (L x W x H) 7.5 x 5 x 7.6 mm
Height 7.6mm
Length 7.5mm
Mechanical Angle 210°
Operation type top
Outside Diameter 6.5mm
Resistance characteristic linear
Width 5mm

Reviews

Be the first to submit a review

Trustpilot