KYOCERA/AVX 601020 Carbon film pot linear 0.1 W 1 kΩ 210° 1 pc(s)

MPN
601020
Brand
KYOCERA/AVX
EAN-13
2050008936496
Order Code
16-6898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

KYOCERA/AVX 601020, alternatively referred to as 2827012, is a carbon film potentiometer designed for precise and reliable linear resistance adjustments in various electronic applications. With a resistance value of 1 kO and a power rating of 0.1 watts, this single-turn potentiometer offers a rotation angle of 210 degrees, ensuring fine-tuning capabilities for electronics requiring variable resistance control. Commonly deployed in signal processing, audio volume regulation, and control systems, the precision and durability of this component make it an essential choice for engineers designing circuits that demand consistent performance under varying conditions.
Type Carbon film pot
Resistance 1kΩ
Tolerance 0.3%
Power Rating 0.1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 50V
Dimensions (L x W x H) 7.5 x 5 x 7.6 mm
Height 7.6mm
Length 7.5mm
Mechanical Angle 210°
Operation type top
Outside Diameter 6.5mm
Resistance characteristic linear
Width 5mm

Reviews

Be the first to submit a review

Trustpilot