KS Tools 518.0884 Pipe Head Spanner, 36X41mm

MPN
518.0884
Brand
KS Tools
EAN-13
4042146150320
Order Code
04-7314
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The KS Tools 518.0884 socket bit is a robust tool designed for professional use, covering a size range of 36 - 41 mm. It features high-quality construction ideal for demanding applications like automotive and mechanical work. As a versatile socket wrench bit, it is essential for tasks requiring precision and strength.
Type Socket bit
Overall Length 220mm
Material Chromium-vanadium steel
Weight 650g

Reviews

Be the first to submit a review

Trustpilot