KS Tools 503.4745 4 In 1 Gearplus Flexible Reversing Double Ratchet Ring Spanner

MPN
503.4745
Brand
KS Tools
EAN-13
4042146112526
Order Code
04-7214
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £38.35 £32.60
10+ £31.06
50+ £30.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The KS Tools 503.4745 Box Wrench is a versatile tool featuring a spanner size ranging from 10 to 19 mm. It is ideal for loosening or tightening nuts and bolts in various mechanical and automotive applications. Known for its durable construction, this wrench is a reliable choice for both professional and DIY use.
Type Box wrench
Imperial or Metric Metric
Size 10
Length 253mm
Material Chromium-vanadium steel
Number of Teeth 72
Weight 196g

Reviews

Be the first to submit a review

Trustpilot