KS Tools 503.4656 4in1 Gearplus Reversing Dble Ratchet Ring Spanner 8X10+12X13mm

MPN
503.4656
Brand
KS Tools
EAN-13
4042146211137
Order Code
04-7211
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The KS Tools 503.4656 box wrench is designed for precise applications with a spanner size ranging from 8 to 13 mm. It features durable construction, suitable for both amateur and professional use. This tool is ideal for tightening or loosening nuts and bolts in confined spaces.
Type Box wrench
Imperial or Metric Metric
Length 150mm
Material Chromium-vanadium steel
Material properties glossy chrome plating
Number of Teeth 72
Weight 86g

Reviews

Be the first to submit a review

Trustpilot