KS Tools 503.4213 Gearplus Combination Ratchet Spanner, 13mm

MPN
503.4213
Brand
KS Tools
EAN-13
4042146075678
Order Code
04-7202
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.96 £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The KS Tools 503.4213 Ratcheting Crowfoot Wrench is a 13 mm handheld tool known for accessibility in tight spaces. This spanner offers efficient fastening with its ratcheting mechanism, making it a preferred choice for automotive or mechanical work. Its versatile and compact design improves ease of use in confined areas.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 178mm
Material Chromium-vanadium steel
Number of Teeth 72
Weight 80g

Reviews

Be the first to submit a review

Trustpilot