Knipex Pliers Range

KNIPEX Brand: KNIPEX
Knipex Pliers Range
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Pack Quantity Adjustment Positions Pack Type Capacities for nuts Dimensions Handle Type Jaw Capacity Jaw Material Jaw Thickness Capacities for pipes (diameter) Length Capacity for pipes, inches (diameter) Joint Design Joint Thickness Handles Pliers Tip Thickness Standard
    Knipex 86 05 150 S02 Pliers Wrench With Roughened Jaws 150mm
    Knipex 86 05 150 S02 Pliers Wrench With Roughened Jaws 150mm
    Extended range
    Order code: 65-4004
    MPN: 86 05 150 S02

    Available to back orderBack order, lead time 4 weeks
    1+ £56.09
    Price per unit Ex VAT
    Plier Wrench 14 1 in 150 x 50 x 25mm Multi-component chrome-plated 7mm 150mm box joint 10.5mm Chrome-plated 4.7mm
    Knipex 86 01 180 Pliers Wrench 180mm
    Knipex 86 01 180 Pliers Wrench 180mm
    Standard range
    Order code: 65-4005
    MPN: 86 01 180

    Despatched same day - 3 in stockFurther 91 despatched in 4 working days
    1+ £49.23
    Price per unit Ex VAT
    Plier Wrench No 1 15 Each 1 1/2 180 x 46 x 15mm with non-slip plastic coating Chrome vanadium steel 180mm Grey atramentized
    Knipex 86 02 180 Pliers Wrench 180mm
    Knipex 86 02 180 Pliers Wrench 180mm
    Standard range
    Order code: 65-4006
    MPN: 86 02 180

    Despatched within 4 working days - 46 in stock
    1+ £39.62
    Price per unit Ex VAT
    Plier Wrench 15 1 1/2 in 180 x 56 x 20mm Multi-component grey atramentized 8mm 180mm box joint 12mm 5mm
    Knipex 86 01 300 Pliers Wrench 300mm
    Knipex 86 01 300 Pliers Wrench 300mm
    Standard range
    Order code: 65-4007
    MPN: 86 01 300

    Despatched same day - 1 in stockBack-order availability date - 09/11/2026
    1+ £52.46
    Price per unit Ex VAT
    Plier Wrench 24 2 1/2inch 300 x 68 x 17mm with non-slip plastic coating 9.5mm grey atramentized 300mm
    Knipex 86 09 180 V01 Protective Jaws For 86 XX 180 - 3 Pairs
    Knipex 86 09 180 V01 Protective Jaws For 86 XX 180 - 3 Pairs
    Standard range
    Order code: 65-4008
    MPN: 86 09 180 V01

    Despatched within 4 working days - 54 in stock
    1+ £6.68
    Price per unit Ex VAT
    Protective Jaws 86 x 16mm 86mm
    Knipex 86 09 300 V01 Protective Jaws For 86 XX 300 - 3 Pairs
    Knipex 86 09 300 V01 Protective Jaws For 86 XX 300 - 3 Pairs
    Standard range
    Order code: 65-4009
    MPN: 86 09 300 V01

    Despatched within 4 working days - 15 in stock
    1+ £8.24
    Price per unit Ex VAT
    Protective Jaws 86 x 36mm 86mm
    Knipex 87 00 100 BK Cobra® XS Waterpump Pliers Mini 100mm
    Knipex 87 00 100 BK Cobra® XS Waterpump Pliers Mini 100mm
    Standard range
    Order code: 65-4010
    MPN: 87 00 100 BK

    Despatched same day - 2 in stockFurther 56 despatched in 4 working days
    1+ £21.49
    Price per unit Ex VAT
    Water Pump Pliers No 1 11 Each 1 0/0 in 100 x 30 x 10mm Steel 28mm 100mm 1 in box joint embossed, rough surface DIN ISO 8976

    Trustpilot