Knipex 86 02 180 Pliers Wrench 180mm

MPN
86 02 180
Brand
KNIPEX
EAN-13
4003773084280
Order Code
65-4006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Knipex 86 02 180 Pliers Wrench 180mm - Replaces the need for sets of metric and imperial spanners. With smooth jaws for damage free installation of plated fittings - working directly on chrome. Excellent for gripping, holding, pressing and bending workpieces.
Zero backlash jaw pressure prevents damage to edges of sensitive components and fast adjustment by pushing a button directly on the workpiece.

With no unintentional shift of the gripping jaws and no slipping of the joint, the parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size. The ratchet type principle allows quick and easy tightening and release of all bolted connections.


  • Article No: 86 02 180
  • EAN: 4003773084280
  • Pliers: Grey atramentized
  • Head: Polished
    Handles: With multi-component grips
  • Weight: 255 g
  • Dimensions: 180 x 56 x 20 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Jaw thickness (joint) (B2): 8.0mm
  • Joint thickness (B3): 12.0mm
  • Tips thickness (B1): 5.0mm
  • Adjustment positions: 15
  • Capacities for nuts: Ø 1 1/2 Inch
  • Capacities for nuts: 40mm
Type Plier Wrench
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 15
Capacities for nuts 1 1/2 in
Dimensions 180 x 56 x 20mm
Handle Type Multi-component
Jaw Material grey atramentized
Jaw Thickness 8mm
Joint Design box joint
Joint Thickness 12mm
Length 180mm
Tip Thickness 5mm

Reviews

Be the first to submit a review

Trustpilot